LEDVANCE 1 x 18W LED Lamp LED Batten Light, 220 → 240 V Tubular Damp Proof Light, 1 Lamp, 0.65 m Long, IP65

Stock information currently inaccessible
RS Stock No.:
194-5845
Mfr. Part No.:
4058075312395
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Single

Type

Damp Proof Light

Length

0.65 m

Width

69 mm

Depth

70 mm

Wattage

1 x 18W LED Lamp

Number of Lamps

1

Lamp Type

LED

Voltage Rating

220 → 240 V

IP Rating

IP65

Series

DAMP PROOF

COO (Country of Origin):
CN
Prewired for easy installation of tubular AC LED lamps
Robust housing
Easy and quick installation