RS PRO 36 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 0.65 m Long, IP65
- RS Stock No.:
- 188-4678
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.46
(exc. VAT)
£56.95
(inc. VAT)
- RS Stock No.:
- 188-4678
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Batten Type | Twin | |
| Type | Damp Proof Light | |
| Length | 0.65 m | |
| Width | 129 mm | |
| Depth | 90 mm | |
| Wattage | 36 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards Met | BS EN 60598 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Twin | ||
Type Damp Proof Light | ||
Length 0.65 m | ||
Width 129 mm | ||
Depth 90 mm | ||
Wattage 36 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards Met BS EN 60598 | ||
- COO (Country of Origin):
- CN
RS PRO 36 W Fluorescent Batten Light, 230 V Batten Twin Batten, 2 Lamp, Anti-corrosive, 653 mm Long, IP65
Brighten up your homes and offices with this powerful batten light fitting from RS PRO. It features surface-mounting brackets for easy installation. It is also designed with 20 mm compression glands to hold two 18 W light-emitting diode (LED) lamps in place. It has a clear prismatic polycarbonate (PC) diffuser for even distribution of light.
This fitting comes equipped with push-fit terminals for ease of installation and improved reliability. It's non-corrosive so it's great for wet and dusty environments. You can find this component useful in garages, parking lots and in food processing and packaging areas.
This fitting comes equipped with push-fit terminals for ease of installation and improved reliability. It's non-corrosive so it's great for wet and dusty environments. You can find this component useful in garages, parking lots and in food processing and packaging areas.
Features and Benefits
• Anti-corrosive
• Twin batten type
• Dimensions of 653 (length) x 129 (width) x 90 mm (depth)
• IP65 Ingress Protection (IP) rating
• Batten lamp shape
• T8 lamp size
• Fluorescent lamp type
• Two lamps
• BS EN 60598 standards met
• Twin batten type
• Voltage rating of 230 V
• Wattage of 36 W
• Twin batten type
• Dimensions of 653 (length) x 129 (width) x 90 mm (depth)
• IP65 Ingress Protection (IP) rating
• Batten lamp shape
• T8 lamp size
• Fluorescent lamp type
• Two lamps
• BS EN 60598 standards met
• Twin batten type
• Voltage rating of 230 V
• Wattage of 36 W