RS PRO 36 W Fluorescent Batten Light, 230 V Batten Emergency, 1 Lamp, Anti-corrosive, 1.26 m Long, IP65
- RS Stock No.:
- 188-4672
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.91
(exc. VAT)
£75.49
(inc. VAT)
- RS Stock No.:
- 188-4672
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | Single | |
| Type | Emergency | |
| Length | 1.26 m | |
| Width | 94 mm | |
| Depth | 90 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards Met | BS EN 60598 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type Single | ||
Type Emergency | ||
Length 1.26 m | ||
Width 94 mm | ||
Depth 90 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards Met BS EN 60598 | ||
- COO (Country of Origin):
- CN
RS PRO Fluorescent Emergency Ceiling Light Fitting
The RS PRO 36W fluorescent ceiling light fitting has a lamp size of T8 and voltage rating of 230V. This light is supplied with polycarbonate clips, surface mount fixing brackets, 20mm compression gland. This light fitting is compatible with 4ft 1x T8 lamp and has a length of 1263mm, a width of 94mm and depth of 90mm. The lamp is not included with this fluorescent light fitting.
Features and Benefits
• Push fit terminals for ease of installation and improved reliability
Certifications
• IP65 rated

