RS PRO 24 W LED Batten Light, 220 → 240 V Batten LED Luminaire, 1.83 m Long, IP20
- RS Stock No.:
- 188-3489
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 188-3489
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Luminaire | |
| Length | 1.83 m | |
| Wattage | 24 W | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Life Hours | 25000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP20 | |
| Sensor | PIR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Luminaire | ||
Length 1.83 m | ||
Wattage 24 W | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Life Hours 25000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP20 | ||
Sensor PIR | ||
- COO (Country of Origin):
- CN
RS PRO Batten LED Luminaire Light, 24 W, 220 to 240 V, 1.83 m Long, IP20
This high-performance light-emitting diode (LED) luminaire from RS PRO is ideal for areas where you need to turn on a light automatically. It features a passive infrared (PIR) sensor that triggers the light on and off. This makes it ideal for any situation where you need hands-free operation or can't count on others to switch off the light.
The light has a rated lifespan of 25,000 hours, so it's built to last and requires little maintenance. It also uses flicker-free technology, so it won't strain your eyes if you use it for long periods. The product is highly efficient as it generates 2,880 lumens using 24 watts of power, so you only need a couple of them to light up a mid-sized room in a house. Lights like this one are frequently used in laboratories or car parks. It's been tested for safety and quality.
The light has a rated lifespan of 25,000 hours, so it's built to last and requires little maintenance. It also uses flicker-free technology, so it won't strain your eyes if you use it for long periods. The product is highly efficient as it generates 2,880 lumens using 24 watts of power, so you only need a couple of them to light up a mid-sized room in a house. Lights like this one are frequently used in laboratories or car parks. It's been tested for safety and quality.
Features and Benefits
• Colour temperature of 4000 K (kelvins)
• Cool white colour tone
• Ingress Protection (IP) rating of IP20
• LED batten lamp
• Length of 1.83 m
• Lifespan of 25,000 hours
• Passive Infrared (PIR) sensor included
• LED luminaire type
• Voltage rating of 220 to 240 V AC
• Wattage of 24 W
• Cool white colour tone
• Ingress Protection (IP) rating of IP20
• LED batten lamp
• Length of 1.83 m
• Lifespan of 25,000 hours
• Passive Infrared (PIR) sensor included
• LED luminaire type
• Voltage rating of 220 to 240 V AC
• Wattage of 24 W


