LEDVANCE 33 W Ceiling Light, Cool White, L 1195 mm W 295 mm
- RS Stock No.:
- 186-4786
- Mfr. Part No.:
- 4058075182059
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£82.05
(exc. VAT)
£98.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £82.05 |
*price indicative
- RS Stock No.:
- 186-4786
- Mfr. Part No.:
- 4058075182059
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Length | 1195 mm | |
| Width | 295 mm | |
| Depth | 10.5 mm | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Wattage | 33 W | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IK06, IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Length 1195 mm | ||
Width 295 mm | ||
Depth 10.5 mm | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Wattage 33 W | ||
Voltage Rating 220 → 240 V | ||
IP Rating IK06, IP20 | ||
- COO (Country of Origin):
- CN
Good glare reduction (UGR < 19)
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 100 lm/W
Lifetime (L70): up to 50,000 h (at 25 °C)
Areas of application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 300 x 1200 mm
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 100 lm/W
Lifetime (L70): up to 50,000 h (at 25 °C)
Areas of application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 300 x 1200 mm
