Philips 36 W LED Ceiling Light, 220 → 240 V Recessed, 1 Lamp, 597 mm Long, IP20
- RS Stock No.:
- 184-5160
- Mfr. Part No.:
- 910503910202
- Brand:
- Philips
Stock information currently inaccessible
- RS Stock No.:
- 184-5160
- Mfr. Part No.:
- 910503910202
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Type | Recessed | |
| Length | 597 mm | |
| Width | 597 mm | |
| Depth | 41 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Colour Tone | White | |
| Lamp Type | LED | |
| Life Hours | 50000h | |
| Colour Temperature | 3000K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP20 | |
| Series | RC060B | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Type Recessed | ||
Length 597 mm | ||
Width 597 mm | ||
Depth 41 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Colour Tone White | ||
Lamp Type LED | ||
Life Hours 50000h | ||
Colour Temperature 3000K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP20 | ||
Series RC060B | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- PL
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.