RS PRO 80 W LED Batten Light, 100 → 277 V ac LED Emergency NCF, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 183-0589
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 183-0589
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Emergency NCF | |
| Batten Type | Single | |
| Length | 1.5 m | |
| Width | 94 mm | |
| Wattage | 80 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Daylight | |
| Colour Temperature | 6300K | |
| Voltage Rating | 100 → 277 V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Emergency NCF | ||
Batten Type Single | ||
Length 1.5 m | ||
Width 94 mm | ||
Wattage 80 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Daylight | ||
Colour Temperature 6300K | ||
Voltage Rating 100 → 277 V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
RS PRO 80 W LED Batten Light, 100 to 277 V AC, Emergency NCF, 1 Lamp, 1.5 m Long, IP65
If you need a LED (light-emitting diode) light that's able to withstand a wide range of environments, this one from RS PRO is ideal. It has an Ingress Protection (IP) rating of IP65, so it's protected against, dust condensation and low-pressure water jets. Plus, it uses 304-grade stainless steel clips. These features make it ideal for use in steamy kitchens or factories that undergo regular cleaning.
The light produces a daylight colour tone, making it perfect for places where people spend long hours indoors, such as a restaurant kitchen or production line. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only the lowest amounts of any harmful materials.
The light produces a daylight colour tone, making it perfect for places where people spend long hours indoors, such as a restaurant kitchen or production line. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only the lowest amounts of any harmful materials.
Features and Benefits
• Colour temperature of 6300 K (kelvins)
• Daylight colour tone
• Ingress Protection (IP) rating of IP65
• Single batten
• Length of 1.5 m
• Width of 94 mm
• LED (light-emitting diode) emergency NCF (non-corrosive fitting) lamp
• Voltage rating of 100 V AC to 277 V AC
• Wattage of 80 W (watts)
• Daylight colour tone
• Ingress Protection (IP) rating of IP65
• Single batten
• Length of 1.5 m
• Width of 94 mm
• LED (light-emitting diode) emergency NCF (non-corrosive fitting) lamp
• Voltage rating of 100 V AC to 277 V AC
• Wattage of 80 W (watts)


