LEDVANCE 48 W LED Tube Light
- RS Stock No.:
- 179-8557
- Mfr. Part No.:
- 4058075136274
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8557
- Mfr. Part No.:
- 4058075136274
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 48 W | |
| Colour Reference | 840 | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 48 W | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- CN
DAMP PROOF SPECIAL 1500 | Tubular damp-proof luminaire with extra high IP rating, 48W, 4000K, IP67
Ledvance Damp Proof Tubular luminaire are the ideal lighting solution for Industrial use and thanks to its high IP rating the luminaire is suitable for dusty and damp environments such as car parks, underpasses, Garages and workshops. The Damp Proof Tubular luminaires are designed with greater energy savings of up to 50% (compared to luminaires that use fluorescent lamps). The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and is easy to install as mounting brackets can be positioned freely on the luminaire.
Achieving a luminous flux of 7200 lm and a high luminous efficiency of up to 145 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
Achieving a luminous flux of 7200 lm and a high luminous efficiency of up to 145 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Equalization valve allows for use in changing ambient humidity (up to 95 %) and temperature
• Evenly distributed light
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Low flicker light thanks to special electronic control gear
• Easy installation as mounting brackets can be positioned freely on the luminaire
• Easy installation, no tools required for connection
• Suitable for use in dusty and damp locations thanks to high IP rating
• 5 years guarantee
• Evenly distributed light
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Low flicker light thanks to special electronic control gear
• Easy installation as mounting brackets can be positioned freely on the luminaire
• Easy installation, no tools required for connection
• Suitable for use in dusty and damp locations thanks to high IP rating
• 5 years guarantee
Additional features and benefits
• High luminous efficacy: up to 145 lm/W
• Type of protection: IP67 (DIN EN 60529), IP69K (ISO 20653:2013)
• Impact resistance: IK06
• Beam angle: 120°
• Through-wiring cable already installed
• Housing made of PMMA, with equalization valve
• Type of protection: IP67 (DIN EN 60529), IP69K (ISO 20653:2013)
• Impact resistance: IK06
• Beam angle: 120°
• Through-wiring cable already installed
• Housing made of PMMA, with equalization valve
Typical Applications
These luminaries are used when you require, clear, consistent and wide-angle light for various industrial environments. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires but not limited to include:
• Industrial and storage facilities
• Car Parks and under passes
• Garages
• Workshops, assembly lines
• Mounting accessories included (suspension kit, theft protection kit)
• Food Industry
• Industrial and storage facilities
• Car Parks and under passes
• Garages
• Workshops, assembly lines
• Mounting accessories included (suspension kit, theft protection kit)
• Food Industry
FAQ
Is this luminaire Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof Tubular luminaire from Ledvance has an operational temperature range of -20 to +40 °C
What are the mounting options for the Damp Proof Tubular luminaire?
The luminaire can be mounted to ceilings and due to its high IP rating, it is suitable for dusty and damp locations.
What type of connection does this Damp Proof Tubular luminaire contain?
Screwless terminal, 3-Pole
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof Tubular luminaire from Ledvance has an operational temperature range of -20 to +40 °C
What are the mounting options for the Damp Proof Tubular luminaire?
The luminaire can be mounted to ceilings and due to its high IP rating, it is suitable for dusty and damp locations.
What type of connection does this Damp Proof Tubular luminaire contain?
Screwless terminal, 3-Pole
Standards
CE/CB/EAC/RoHS/TÜV SÜD/ENEC 25
