LEDVANCE 40 W LED Panel LED, 220 → 240 V LED Panel, 1 Lamp, 595 mm Long, IK03, IP20
- RS Stock No.:
- 179-8526
- Mfr. Part No.:
- 4058075066649
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 179-8526
- Mfr. Part No.:
- 4058075066649
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Panel | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 9 mm | |
| Wattage | 40 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Warm White | |
| Colour Temperature | 3000K | |
| Life Hours | 50000h | |
| Colour Reference | 830 | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IK03, IP20 | |
| Standards Met | CB, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Panel | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 9 mm | ||
Wattage 40 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Warm White | ||
Colour Temperature 3000K | ||
Life Hours 50000h | ||
Colour Reference 830 | ||
Voltage Rating 220 → 240 V | ||
IP Rating IK03, IP20 | ||
Standards Met CB, CE | ||
- COO (Country of Origin):
- CN
PANEL VALUE 600 | LED Square recessed panel luminaires, 600 x 600 mm, 40W, 3000K
Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. The Ledvance LED Panel Luminaires offer versatile mounting options and are minimalist approach that takes less space making them perfect for compact spaces too.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments such as offices, hotels, restaurants, conference rooms, corridors, elevators, reception areas and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 50,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm.
Achieving a luminous flux of 3300 lm and a high luminous efficiency of up to 85 lm per watt. The colour temperature of 6500K of wam white light colour tone also featuring reduced glare (UGR <19), this LED recessed panel light will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments such as offices, hotels, restaurants, conference rooms, corridors, elevators, reception areas and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 50,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm.
Achieving a luminous flux of 3300 lm and a high luminous efficiency of up to 85 lm per watt. The colour temperature of 6500K of wam white light colour tone also featuring reduced glare (UGR <19), this LED recessed panel light will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Value for money luminaire. Energy savings of up to 50% (compared to luminaires that use fluorescent lamps)
• Good glare reduction (UGR <19)
• High luminous efficiency
• Very homogenous light
• Light guide plate with micro structure made of non-yellowing material for long lifetime
• Low flicker light thanks to special electronic control gear
• External driver for extended flexibility
• Easy and quick installation
• Very slim aluminium housing (only 9mm) and white frame
• 3 years guarantee
• Good glare reduction (UGR <19)
• High luminous efficiency
• Very homogenous light
• Light guide plate with micro structure made of non-yellowing material for long lifetime
• Low flicker light thanks to special electronic control gear
• External driver for extended flexibility
• Easy and quick installation
• Very slim aluminium housing (only 9mm) and white frame
• 3 years guarantee
Additional features and benefits
• Evenly distributed light, beam angle of 120°
• White Die-Cast aluminium housing.
• Polystyrene diffuser (TP(B) rated)
• Average lifetime (L70/B50) at 25 °C : up to 50,000 hours
• Luminous flux: 3300 lm
• Type of protection: IP20
• White Die-Cast aluminium housing.
• Polystyrene diffuser (TP(B) rated)
• Average lifetime (L70/B50) at 25 °C : up to 50,000 hours
• Luminous flux: 3300 lm
• Type of protection: IP20
Typical Applications
LED Panel Luminaires are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires.
• Direct replacement for luminaires with fluorescent lamps
• Corridors
• Offices
• Conference rooms
• Reception areas
• Foyers
• Elevators
• Suitable for recessed ceiling systems with grid size of 600 x 600 mm
• Direct replacement for luminaires with fluorescent lamps
• Corridors
• Offices
• Conference rooms
• Reception areas
• Foyers
• Elevators
• Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Equipment / Accessories
• External control gear included
• Accessories for several mounting options available
• Accessories for several mounting options available
FAQ
Is this panel light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
Standards
CE/CB
