RS PRO 18 W LED Batten Light, 220 → 240 V ac Batten LED Linear Batten, 1 Lamp, 1.5 m Long, IP20

RS Stock No.:
176-8576
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Batten Type

Single

Type

LED Linear Batten

Length

1.5 m

Width

42.5 mm

Depth

47.5 mm

Wattage

18 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

COO (Country of Origin):
CN

RS PRO 18 W LED Linear Batten Light, 220 to 240 V AC, 1 Lamp, 1.5 m Long, IP20


Using this low power batten light from RS PRO, it's easy to illuminate a workspace. It has a Nano diffuser, which ensures an even distribution of light over a wide area. This makes it ideal for use in work environments where lighting is critical to maintaining quality or safety, such as inspecting products in a factory or manufacturing sensitive electronics.
The light uses flicker-free technology, which helps to ease eye strain if you're working in the lit space for long periods. It also uses only 18 watts of power to generate 1,220 lumens, making it very energy-efficient to run. This lamp is often installed in a variety of settings, such as retail shops and communal areas of residential buildings. Engineers have tested this product for safety and quality.

Features and Benefits


• Colour reference of 80
• Colour temperature of 4000 K (kelvins)
• Cool white colour tone
• Depth of 47.5 mm
• Width of 42.5 mm
• Length of 1.5 m
• Ingress Protection (IP) rating of IP20
• Lamp supplied
• Single LED linear batten lamp
• Voltage rating of 220 to 240 V AC
• Wattage of 18 W (watts)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy