RS PRO 24 W LED Batten Light, 220 → 240 V ac Batten LED Linear Batten, 1 Lamp, 1.8 m Long, IP20
- RS Stock No.:
- 176-8572
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-8572
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Linear Batten | |
| Batten Type | Single | |
| Length | 1.8 m | |
| Width | 42.5 mm | |
| Depth | 47.5 mm | |
| Wattage | 24 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V ac | |
| Colour Reference | 80 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Linear Batten | ||
Batten Type Single | ||
Length 1.8 m | ||
Width 42.5 mm | ||
Depth 47.5 mm | ||
Wattage 24 W | ||
Number of Lamps 1 | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V ac | ||
Colour Reference 80 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO 24 W LED Linear Batten Light, 220 to 240 V AC, 1 Lamp, 1.8 m Long, IP20
Brighten up your interior spaces with this LED lamp from RS PRO. It has a Nano diffuser that helps to distribute light evenly. This makes it a popular choice for installation in areas where it's crucial to eliminate tripping hazards, such as a busy factory or shop floor.
The light is energy-efficient, as it generates 2,900 lumens using only 24 watts of power. This means you only need a couple of these lamps to light up a garage-sized room. The 4000 K cool white colour temperature offers a good level of colour clarity, making them ideal for installation in commercial or retail environments. The lamp also uses flicker-free technology, so it won't bother your eyes. It meets RoHS (Restriction of Hazardous Substances) standards, meaning it contains only minimal amounts of any harmful materials.
The light is energy-efficient, as it generates 2,900 lumens using only 24 watts of power. This means you only need a couple of these lamps to light up a garage-sized room. The 4000 K cool white colour temperature offers a good level of colour clarity, making them ideal for installation in commercial or retail environments. The lamp also uses flicker-free technology, so it won't bother your eyes. It meets RoHS (Restriction of Hazardous Substances) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
• Single LED (light-emitting diode) linear batten
• Colour reference of 80
• Colour temperature of 4000 K (kelvins)
• Cool white colour tone
• Depth of 47.5 mm
• Width of 42.5 mm
• Length of 1.8 m
• Ingress Protection (IP) rating of IP20
• Lamp supplied
• Voltage rating of 220 to 240 V AC
• Wattage of 24 W
• Colour reference of 80
• Colour temperature of 4000 K (kelvins)
• Cool white colour tone
• Depth of 47.5 mm
• Width of 42.5 mm
• Length of 1.8 m
• Ingress Protection (IP) rating of IP20
• Lamp supplied
• Voltage rating of 220 to 240 V AC
• Wattage of 24 W


