RS PRO 40 W LED Emergency Lighting, 100 → 277 V ac, 1.2 m Long, IP65
- RS Stock No.:
- 176-8554
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-8554
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.2 m | |
| Width | 94 mm | |
| Wattage | 40 W | |
| Lamp Type | LED | |
| Voltage Rating | 100 → 277 V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.2 m | ||
Width 94 mm | ||
Wattage 40 W | ||
Lamp Type LED | ||
Voltage Rating 100 → 277 V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
RS PRO LED Emergency Ligthing Batten 40W
The RS PRO 4ft 40W LED Emergency Non-Corrosive Fitting comes with a high lumen output and are ideal for industrial and commercial applications such as warehouses, car parks, arenas and wet areas. With an ultra-durable Polycarbonate body and diffuser and aluminium tray they are extremely light and offer even light distribution. This light comes pre-fitted with stainless steel 304 anti-corrosion clips making them an ideal fitting for food preparation areas with an operating temperature range of -25 to +50°C.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits:
- Operating temperature range is between -25℃ and 50℃
- Luminosity 4000lm
- Colour Temperature 6300 K - daylight
- Fitting type is batten
- IP Rating – IP65, suitable for indoor and outdoor use, fully resistant to the penetration of dust and water jets
- IK Rating – IK08
- Lamp life 30000 hours
- Non-corrosive fitting (NCF)
- Bean angle 120 degrees
- 3 hours maintained
- Single size
- Made from high-quality Polycarbonate
Typical Applications
deal for commercial, industrial and retail applications and can be found in:
- Corridors
- Workshops
- Emergency exits
- Carparks
- Wet areas
FAQs
What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.


