Sylvania 33 W LED Ceiling Light, 220 → 240 V Flat Panel LED, 1 Lamp, 595 mm Long, IK03, IP20, IP40

Subtotal (1 unit)*

£52.00

(exc. VAT)

£62.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£52.00

*price indicative

RS Stock No.:
176-6540
Mfr. Part No.:
47431
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Flat Panel LED

Length

595 mm

Width

595 mm

Depth

10.5 mm

Wattage

33 W

Number of Lamps

1

Colour Tone

Warm White

Lamp Type

LED

Colour Temperature

3000K

Life Hours

50000h

Colour Reference

830

Voltage Rating

220 → 240 V

IP Rating

IK03, IP20, IP40

Series

START

COO (Country of Origin):
CN
Edge lit LED flat low glare panel (UGR<19). Low Flicker, 33 W, Warm White, 3000 K, 3300 lumens, 100 lm/W, 50000 hours lifetime (L70), PMMA opal diffuser, aluminium frame, steel body, electronic non dimmable driver. (HxWxD) 10.5 x 595 x 595 mm