Sylvania 36 W LED Ceiling Light, 220 → 240 V Flat Panel LED, 1 Lamp, 595 mm Long, IK03, IP20, IP40
- RS Stock No.:
- 176-6538
- Mfr. Part No.:
- 47645
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6538
- Mfr. Part No.:
- 47645
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Flat Panel LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 10.5 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| Colour Reference | 840 | |
| IP Rating | IK03, IP20, IP40 | |
| Series | START | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Flat Panel LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 10.5 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
Colour Reference 840 | ||
IP Rating IK03, IP20, IP40 | ||
Series START | ||
- COO (Country of Origin):
- CN
Edge lit LED flat panel HE (high efficiency). Low Flicker, 36 W, Neutral White, 4000 K, 4200 lumens, 120 lm/W, 50000 hours lifetime (L70), PMMA opal diffuser, aluminium frame, steel body, electronic non dimmable driver. (HxWxD) 10.5 x 595 x 595 mm
