Sylvania 58 W LED Ceiling Light, 220 → 240 V, 1 Lamp, 1.578 m Long, IK08, IP65
- RS Stock No.:
- 176-6526
- Mfr. Part No.:
- 48624
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 176-6526
- Mfr. Part No.:
- 48624
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length | 1.578 m | |
| Width | 110 mm | |
| Depth | 78 mm | |
| Wattage | 58 W | |
| Number of Lamps | 1 | |
| Colour Tone | White | |
| Lamp Type | LED | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Colour Reference | 840 | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IK08, IP65 | |
| Series | START | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Length 1.578 m | ||
Width 110 mm | ||
Depth 78 mm | ||
Wattage 58 W | ||
Number of Lamps 1 | ||
Colour Tone White | ||
Lamp Type LED | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Colour Reference 840 | ||
Voltage Rating 220 → 240 V | ||
IP Rating IK08, IP65 | ||
Series START | ||
- COO (Country of Origin):
- DE
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 7300lm, 58W, 126lm/W, 4000K, drive current 1050mA, Non dimmable, Class I, nominal average life (h):50000, 1578mm x 110mm x 78mm, energy class: A++ A+ A
