Sylvania 38 W LED Ceiling Light, 220 → 240 V LED Luminaire, 1 Lamp, 1.28 m Long, IK08, IP65
- RS Stock No.:
- 176-6525
- Mfr. Part No.:
- 48614
- Brand:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.81
(exc. VAT)
£82.57
(inc. VAT)
- RS Stock No.:
- 176-6525
- Mfr. Part No.:
- 48614
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | LED Luminaire | |
| Length | 1.28 m | |
| Width | 110 mm | |
| Depth | 78 mm | |
| Wattage | 38 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Colour Reference | 840 | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IK08, IP65 | |
| Standards Met | CE, EC000109, EUNEW009 | |
| Series | START | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type LED Luminaire | ||
Length 1.28 m | ||
Width 110 mm | ||
Depth 78 mm | ||
Wattage 38 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Colour Reference 840 | ||
Voltage Rating 220 → 240 V | ||
IP Rating IK08, IP65 | ||
Standards Met CE, EC000109, EUNEW009 | ||
Series START | ||
- COO (Country of Origin):
- DE
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 5000lm, 38W, 132lm/W, 4000K, drive current 350mA, Non dimmable, Class I, nominal average life (h):50000, 1278mm x 110mm x 78mm, energy class: A++ A+ A
