Sylvania 22 W LED Ceiling Light, 220 → 240 V LED Luminaire, 1 Lamp, 1.278 m Long, IK08, IP65
- RS Stock No.:
- 176-6524
- Mfr. Part No.:
- 48613
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6524
- Mfr. Part No.:
- 48613
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | LED Luminaire | |
| Length | 1.278 m | |
| Width | 84 mm | |
| Depth | 75 mm | |
| Wattage | 22 W | |
| Number of Lamps | 1 | |
| Colour Tone | White | |
| Lamp Type | LED | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| Colour Reference | 840 | |
| IP Rating | IK08, IP65 | |
| Series | START | |
| Standards Met | CE, EC000109, EUNEW009 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type LED Luminaire | ||
Length 1.278 m | ||
Width 84 mm | ||
Depth 75 mm | ||
Wattage 22 W | ||
Number of Lamps 1 | ||
Colour Tone White | ||
Lamp Type LED | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
Colour Reference 840 | ||
IP Rating IK08, IP65 | ||
Series START | ||
Standards Met CE, EC000109, EUNEW009 | ||
- COO (Country of Origin):
- DE
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 2900lm, 22W, 132lm/W, 4000K, drive current 350mA, Non dimmable, Class I, nominal average life (h):50000, 1278mm x 84mm x 75mm, energy class: A++ A+ A
