Sylvania 16 W LED Batten Light, 220 → 240 V Batten, 2 Lamp, 600 mm Long, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4964
Mfr. Part No.:
45162
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Batten

Batten Type

Twin

Length

600 mm

Width

82 mm

Depth

48 mm

Wattage

16 W

Number of Lamps

2

Lamp Type

LED

Lamp Size

T8

Colour Temperature

4000K

Life Hours

25000h

Voltage Rating

220 → 240 V

IP Rating

IP20

COO (Country of Origin):
CN
Full range of LED Battens to replace traditional T8 battens (600mm, 1200mm, 1500mm and 1800mm), ease of installation, 4000K, 25000h lifetime