RS PRO 30 W LED Emergency Lighting, 110 V, 1.52 m Long, IP65
- RS Stock No.:
- 145-5915
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 145-5915
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.52 m | |
| Wattage | 30 W | |
| Lamp Type | LED | |
| Voltage Rating | 110 V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.52 m | ||
Wattage 30 W | ||
Lamp Type LED | ||
Voltage Rating 110 V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
RS PRO Non-Corrosive 30W 5ft Emergency Luminaire
This RS PRO 5ft 30W LED Non-corrosive fitting luminaire has a unique integrated LED tray so no tube is required therefore making a more durable fitting. Available as standard fitting or emergency fitting. The emergency fitting has all the control gear and batteries built in. Detecting the difference between power failure and switching off the power.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits:
- 110 V LED weatherproof non-corrosive fitting (NCF)
- Supplied with an integrated 30 W LED strip
- Unique and intelligent switch system for emergency control
- Emergency has in built batteries and control gear for easy maintenance
- Made from high-quality Polycarbonate
- Includes mounting brackets and polycarbonate clips
- Rating IP65 - suitable for indoor and outdoor use, fully resistant to the penetration of dust and water jets
- Emergency duration – 3 hours
- 30000 lifetime hours
- Colour Temperature 6000K
Typical Applications
Ideal for commercial, industrial and retail applications and can be found in:
- Corridors
- Workshops
- Emergency exits
- Carparks
FAQs
What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.


