RS PRO 20 W LED Emergency Lighting, 110 V, 609 mm Long

RS Stock No.:
145-5913
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

609 mm

Wattage

20 W

Lamp Type

LED

Voltage Rating

110 V

COO (Country of Origin):
CN
This RS Pro LED 20W luminaire has a unique integrated LED tray, no tube is required - making a more durable fitting. Available as standard fitting or emergency fitting. The emergency fitting has all the control gear and batteries built in. Detecting the difference between power failure and switching off the power.