LEDVANCE 33 W LED Ceiling Light, 230 V LED Panel, 1.2 m Long, IP20
- RS Stock No.:
- 133-0927
- Mfr. Part No.:
- 4058075807266
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 133-0927
- Mfr. Part No.:
- 4058075807266
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Panel | |
| Length | 1.2 m | |
| Width | 300 mm | |
| Depth | 10.5 mm | |
| Wattage | 33 W | |
| Colour Tone | Warm White | |
| Lamp Type | LED | |
| Life Hours | 50000h | |
| Colour Temperature | 3000K | |
| Voltage Rating | 230 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Panel | ||
Length 1.2 m | ||
Width 300 mm | ||
Depth 10.5 mm | ||
Wattage 33 W | ||
Colour Tone Warm White | ||
Lamp Type LED | ||
Life Hours 50000h | ||
Colour Temperature 3000K | ||
Voltage Rating 230 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
