Sylvania 22 W LED Ceiling Light, 240 V, 1 Lamp, 605 mm Long, IP20
- RS Stock No.:
- 125-0620
- Mfr. Part No.:
- 45189
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0620
- Mfr. Part No.:
- 45189
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 605 mm | |
| Width | 66 mm | |
| Depth | 76 mm | |
| Wattage | 22 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Voltage Rating | 240 V | |
| IP Rating | IP20 | |
| Standards Met | CE, Class I, IK07, IP20 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 605 mm | ||
Width 66 mm | ||
Depth 76 mm | ||
Wattage 22 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Voltage Rating 240 V | ||
IP Rating IP20 | ||
Standards Met CE, Class I, IK07, IP20 | ||
- COO (Country of Origin):
- IN
