Sylvania 53 W LED Ceiling Light, 240 V, 1 Lamp, 1.205 m Long, IP20
- RS Stock No.:
- 125-0613
- Mfr. Part No.:
- 45179
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 125-0613
- Mfr. Part No.:
- 45179
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 1.205 m | |
| Width | 66 mm | |
| Depth | 76 mm | |
| Wattage | 53 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Warm White | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Voltage Rating | 240 V | |
| IP Rating | IP20 | |
| Standards Met | CE, Class I, IK07, IP20 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 1.205 m | ||
Width 66 mm | ||
Depth 76 mm | ||
Wattage 53 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Warm White | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Voltage Rating 240 V | ||
IP Rating IP20 | ||
Standards Met CE, Class I, IK07, IP20 | ||
- COO (Country of Origin):
- IN
