LEDVANCE 39 W LED Ceiling Light, 230 V, 1 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 122-3577
- Mfr. Part No.:
- 4058075000865
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3577
- Mfr. Part No.:
- 4058075000865
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Batten | |
| Length | 1.2 m | |
| Width | 95 mm | |
| Wattage | 39 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool Daylight | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage Rating | 230 V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Batten | ||
Length 1.2 m | ||
Width 95 mm | ||
Wattage 39 W | ||
Number of Lamps 1 | ||
Colour Tone Cool Daylight | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage Rating 230 V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
