LEDVANCE 40 W Ceiling Light, 230 V Square, 1 Lamp, 620 mm Long

Stock information currently inaccessible
RS Stock No.:
122-3551
Mfr. Part No.:
4058075000704
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length

620 mm

Width

620 mm

Depth

10.5 mm

Wattage

40 W

Number of Lamps

1

Colour Tone

Cool White

Colour Temperature

4000K

Voltage Rating

230 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy