LEDVANCE 30 W LED Ceiling Light, 230 V Square LED Panel, 1 Lamp, 625 mm Long, IP20
- RS Stock No.:
- 122-3550
- Mfr. Part No.:
- 4058075000643
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3550
- Mfr. Part No.:
- 4058075000643
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Panel | |
| Length | 625 mm | |
| Width | 625 mm | |
| Depth | 10.5 mm | |
| Wattage | 30 W | |
| Number of Lamps | 1 | |
| Colour Tone | Warm White | |
| Lamp Type | LED | |
| Colour Temperature | 3000K | |
| Voltage Rating | 230 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Panel | ||
Length 625 mm | ||
Width 625 mm | ||
Depth 10.5 mm | ||
Wattage 30 W | ||
Number of Lamps 1 | ||
Colour Tone Warm White | ||
Lamp Type LED | ||
Colour Temperature 3000K | ||
Voltage Rating 230 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
