LEDVANCE 33 W LED Ceiling Light, 230 V Square LED Panel, 1 Lamp, 600 mm Long, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-3547
Mfr. Part No.:
4058075225237
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

LED Panel

Length

600 mm

Width

600 mm

Depth

10.5 mm

Wattage

33 W

Number of Lamps

1

Colour Tone

Warm White

Lamp Type

LED

Colour Temperature

3000K

Voltage Rating

230 V

IP Rating

IP20

COO (Country of Origin):
CN