LEDVANCE 40 W Ceiling Light, 230 V Square, 1 Lamp, 600 mm Long
- RS Stock No.:
- 122-3545
- Mfr. Part No.:
- 4058075000568
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3545
- Mfr. Part No.:
- 4058075000568
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length | 600 mm | |
| Width | 600 mm | |
| Depth | 10.5 mm | |
| Wattage | 40 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length 600 mm | ||
Width 600 mm | ||
Depth 10.5 mm | ||
Wattage 40 W | ||
Number of Lamps 1 | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
