Sylvania 40 W LED Ceiling Light, 240 V Round, 1 Lamp, 1.565 m Long, IP65

Stock information currently inaccessible
RS Stock No.:
122-2278
Mfr. Part No.:
47878
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Batten

Length

1.565 m

Width

83 mm

Depth

91 mm

Wattage

40 W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool Daylight

Life Hours

50000h

Colour Temperature

6500K

Voltage Rating

240 V

IP Rating

IP65

Standards Met

CE

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy