Sylvania 48 W LED Ceiling Light, 240 V Round Twin Batten, 2 Lamp, 1.265 m Long, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2277
Mfr. Part No.:
47877
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Twin Batten

Length

1.265 m

Width

123 mm

Depth

91 mm

Wattage

48 W

Number of Lamps

2

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

240 V

IP Rating

IP65

Standards Met

CE

COO (Country of Origin):
CN