Sylvania 12 W LED Ceiling Light, 240 V Round, 1 Lamp, 662 mm Long, IP65

Stock information currently inaccessible
RS Stock No.:
122-2274
Mfr. Part No.:
47800
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

Batten

Length

662 mm

Width

83 mm

Depth

91 mm

Wattage

12 W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool Daylight

Life Hours

50000h

Colour Temperature

6500K

Voltage Rating

240 V

IP Rating

IP65

Standards Met

CE

COO (Country of Origin):
CN