Sylvania 48 W LED Ceiling Light, 240 V Round, 2 Lamp, 1.25 m Long, IP40
- RS Stock No.:
- 122-2248
- Mfr. Part No.:
- 45143
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 122-2248
- Mfr. Part No.:
- 45143
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 1.25 m | |
| Width | 80 mm | |
| Depth | 54 mm | |
| Wattage | 48 W | |
| Number of Lamps | 2 | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage Rating | 240 V | |
| IP Rating | IP40 | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 1.25 m | ||
Width 80 mm | ||
Depth 54 mm | ||
Wattage 48 W | ||
Number of Lamps 2 | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage Rating 240 V | ||
IP Rating IP40 | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
