RS PRO 28 W Fluorescent Ceiling Light Batten Twin Batten, 2 Lamp , 1.208 m Long
- RS Stock No.:
- 405-187
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 405-187
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Twin Batten | |
| Length | 1.208 m | |
| Width | 85 mm | |
| Depth | 60 mm | |
| Wattage | 28 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T5 | |
| Anti-corrosive | No | |
| Standards Met | ECA Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Twin Batten | ||
Length 1.208 m | ||
Width 85 mm | ||
Depth 60 mm | ||
Wattage 28 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T5 | ||
Anti-corrosive No | ||
Standards Met ECA Compliant | ||
- COO (Country of Origin):
- GB


