- RS Stock No.:
- 174-5989
- Brand:
- RS PRO
Available to back order for despatch 28/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£69.56
(exc. VAT)
£83.47
(inc. VAT)
Units | Per unit |
1 + | £69.56 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-5989
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premium wall mount belt barrier to close easily an area access. Belts 2,10 m long and has an integrated brake, available 12 colours (can be customized). Fixations are included.
Specifications
Attribute | Value |
---|---|
Barrier Type | Strap Reel |
Tape Length | 2m |
Colour | Red |
Tape Colour | Red |
Tape Material | Polyester |