Cinch Connectors Barrier Strip, 11.13mm Pitch, 20A, 250 V ac, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-6808
Mfr. Part No.:
18-141
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Pitch

11.13mm

Contact Material

Brass

Contact Plating

Nickel

Wire Size

14 AWG

Material

Phenolic

Current Rating

20A

Voltage Rating

250 V ac

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

COO (Country of Origin):
MX