Molex Barrier Strip, 2 Contact, 8.26mm Pitch, 1 Row, 15A, 300 V
- RS Stock No.:
- 822-7039
- Mfr. Part No.:
- 38700-6102
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-7039
- Mfr. Part No.:
- 38700-6102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Pitch | 8.26mm | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 22 → 14 AWG | |
| Material | Thermoplastic | |
| Current Rating | 15A | |
| Voltage Rating | 300 V | |
| Dimensions | 32.7 x 12.7 x 12.7mm | |
| Depth | 12.7mm | |
| Length | 32.7mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 12.7mm | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Pitch 8.26mm | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 22 → 14 AWG | ||
Material Thermoplastic | ||
Current Rating 15A | ||
Voltage Rating 300 V | ||
Dimensions 32.7 x 12.7 x 12.7mm | ||
Depth 12.7mm | ||
Length 32.7mm | ||
Minimum Operating Temperature -40°C | ||
Width 12.7mm | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- US
