Sato Parts Barrier Strip, 21mm Pitch, 60A, 600 V, Screw Down Termination
- RS Stock No.:
- 664-7560
- Mfr. Part No.:
- ML-5100-M5-4P
- Brand:
- Sato Parts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-7560
- Mfr. Part No.:
- ML-5100-M5-4P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Pitch | 21mm | |
| Material | PC | |
| Current Rating | 60A | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Pitch 21mm | ||
Material PC | ||
Current Rating 60A | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- JP
