Sato Parts Barrier Strip, 6 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V
- RS Stock No.:
- 630-0801
- Mfr. Part No.:
- ML-50-S1AXF-6P
- Brand:
- Sato Parts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 630-0801
- Mfr. Part No.:
- ML-50-S1AXF-6P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Body Orientation | Straight | |
| Number of Rows | 1 | |
| Material | PBT | |
| Current Rating | 15A | |
| Voltage Rating | 250 V | |
| Dimensions | 83.02 x 16.6 x 31mm | |
| Depth | 31mm | |
| Width | 16.6mm | |
| Length | 83.02mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Body Orientation Straight | ||
Number of Rows 1 | ||
Material PBT | ||
Current Rating 15A | ||
Voltage Rating 250 V | ||
Dimensions 83.02 x 16.6 x 31mm | ||
Depth 31mm | ||
Width 16.6mm | ||
Length 83.02mm | ||
- COO (Country of Origin):
- JP
