Datalogic Barcode Scanner
- RS Stock No.:
- 494-5525
- Mfr. Part No.:
- 901401063
- Brand:
- Datalogic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-5525
- Mfr. Part No.:
- 901401063
- Brand:
- Datalogic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Product Type | Barcode Scanner | |
| Maximum Scan Distance | 50mm | |
| Maximum Scan Rate | 256scans/s | |
| Interface | RS232, USB, Wand Emulation | |
| Dimensions | 164 x 63 x 77.5mm | |
| Weight | 160g | |
| Depth | 77.5mm | |
| Height | 63mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 164mm | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Product Type Barcode Scanner | ||
Maximum Scan Distance 50mm | ||
Maximum Scan Rate 256scans/s | ||
Interface RS232, USB, Wand Emulation | ||
Dimensions 164 x 63 x 77.5mm | ||
Weight 160g | ||
Depth 77.5mm | ||
Height 63mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Width 164mm | ||
RoHS Status: Not Applicable