Sick CCD Barcode Scanner

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-3653
Mfr. Part No.:
IDM120-3 USB Kit
Brand:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Product Type

Barcode Scanner

Model

IDM120

Scanning Technology

CCD

Wireless

No

Maximum Scan Distance

400mm

Bluetooth

No

Maximum Scan Rate

500scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

64.7 x 38.7 x 165mm

Weight

106g

Depth

64.7mm

Height

165mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

38.7mm

Overview


At a glance


Reading at contact and distances up to 400 cm
Identification of all popular 1D codes
Scan rate up to 300 scans/second
Withstands 25 drops from 1.5 m height
Extremely lightweight, only 106 g
Connection as PS/2 and USB keyboard wedge, serial USB or via RS-232 TTL
Enclosure rating IP 41

Your Benefit


Low-cost solution for identifying various code sizes
Designed for contact and close-range detection, providing flexible operation
High degree of user comfort thanks to ergonomic housing design, light weight, and optional presentation mode

The IDM12x is a cost-effective, flexible introductory model in the IDM1xx mobile hand-held scanner series. The IDM12x is more than just a contact scanner compared to similar products. It can also identify bar codes up to 120 mm wide and at a maximum reading distance of 25 cm. A read rate of 300 scans per second not only reduces the required scan time but also increases the throughput. The ergonomic design, its light weight of just 106 g, and various presentation modes make this device a top choice for users. The scanner meets enclosure rating IP 41 and can withstand multiple drops from a medium height. The device can be easily integrated into existing systems thanks to the variety of interfaces it supports, such as PS/2, USB, and RS-232. The combination of performance, durability, ease of use, and low cost make the IDM12x a great choice with the flexibility to carry out various simple tasks in fields such as point of sales, clinical analysis, and general office automation.

Applications


The most popular industrial interfaces allow flexible connectivity to PS/2, USB and RS-232 TTL, for example
Increased productivity thanks to short scan time
Reliable identification reduces the need to manually input data

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.