Idec Barcode Scanner
- RS Stock No.:
- 210-5942
- Mfr. Part No.:
- WB2F-100S1B
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 210-5942
- Mfr. Part No.:
- WB2F-100S1B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Barcode Scanner | |
| Model | WB2F | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Barcode Scanner | ||
Model WB2F | ||
- COO (Country of Origin):
- JP
The IDEC WB2F series 2D code scanner has RS-232 communication interface. It has rated power supply voltage of 5VDC ±0.25V and consumption current of 500mA. This scanner has CMOS image sensor with global shutter imaging element.
Operation button: Equipped on unit (tactile switch) x 2
Reading distance: 50 to 150mm (cell size 0.5mm) *2
Light source: High brightness red LED
Number of digits to be read: 7,089 digits max.
Protective construction: IP20
Reading distance: 50 to 150mm (cell size 0.5mm) *2
Light source: High brightness red LED
Number of digits to be read: 7,089 digits max.
Protective construction: IP20
