Datalogic CCD Barcode Scanner
- RS Stock No.:
- 200-3699
- Mfr. Part No.:
- GD4132-BK
- Brand:
- Datalogic
Stock information currently inaccessible
- RS Stock No.:
- 200-3699
- Mfr. Part No.:
- GD4132-BK
- Brand:
- Datalogic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Model | Gryphon I GD4132-BK | |
| Scanning Technology | CCD | |
| Wireless | No | |
| Maximum Scan Distance | 1m | |
| Bluetooth | No | |
| 2D Scanning | No | |
| LCD Display | No | |
| Weight | 180g | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Model Gryphon I GD4132-BK | ||
Scanning Technology CCD | ||
Wireless No | ||
Maximum Scan Distance 1m | ||
Bluetooth No | ||
2D Scanning No | ||
LCD Display No | ||
Weight 180g | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- VN