Zebra 2D Scanning Barcode Scanner
- RS Stock No.:
- 176-5644
- Mfr. Part No.:
- DS9208-SR4NNU21ZE
- Brand:
- Zebra
Stock information currently inaccessible
- RS Stock No.:
- 176-5644
- Mfr. Part No.:
- DS9208-SR4NNU21ZE
- Brand:
- Zebra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Model | Symbol DS9208 | |
| Product Type | Barcode Scanner | |
| Maximum Scan Distance | 267mm | |
| 2D Scanning | Yes | |
| Dimensions | 82.1 x 80 x 140mm | |
| Weight | 269g | |
| Depth | 80mm | |
| Height | 140mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 82.1mm | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Model Symbol DS9208 | ||
Product Type Barcode Scanner | ||
Maximum Scan Distance 267mm | ||
2D Scanning Yes | ||
Dimensions 82.1 x 80 x 140mm | ||
Weight 269g | ||
Depth 80mm | ||
Height 140mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 82.1mm | ||
The Zebra Midnight Black DS9208 hands-free imager is an affordable barcode scanner for both printed and electronic barcodes. The DS9208 can be held in your hand or used hands-free, thanks to its base.
In a world where we store so much data on our phones, like boarding passes and vouchers, its essential that barcode scanners can read our phone and tablet screens. The DS9208 can scan any 1D or 2D barcode on any medium.
Not only is the DS9208 compact in size, it comes in a sleek black housing. It is perfect for stores or counters with limited space. The DS9208 works straight out of the box and it extremely easy to use, eliminating the need for extensive training and the costs associated with it.
In a world where we store so much data on our phones, like boarding passes and vouchers, its essential that barcode scanners can read our phone and tablet screens. The DS9208 can scan any 1D or 2D barcode on any medium.
Not only is the DS9208 compact in size, it comes in a sleek black housing. It is perfect for stores or counters with limited space. The DS9208 works straight out of the box and it extremely easy to use, eliminating the need for extensive training and the costs associated with it.
• point and shoot scanning
• Midnight Black
• Weight: 170g
• 20.3 x 9.4 x 13.2 mm
• IP52 rated
• Scans both printed and electronic barcodes
• Midnight Black
• Weight: 170g
• 20.3 x 9.4 x 13.2 mm
• IP52 rated
• Scans both printed and electronic barcodes
