Mueller Electric Red Male Banana Plug, 4 mm Connector, Solder Termination, 15A, 5000V, Nickel Plating
- RS Stock No.:
- 888-4796
- Mfr. Part No.:
- BU-PMDP-S-2
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4796
- Mfr. Part No.:
- BU-PMDP-S-2
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Insulated Coupler
Insulated banana coupler from Mueller provides the user with a reliable & robust connecting solution. Constructed from a nickel plated brass connector with a nylon insulator
Available in a variety of colours
63.5mm long
Rated at 1000V @ 15A
63.5mm long
Rated at 1000V @ 15A
Note
RoHS Compliant, IEC 1010 Compliant
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 5000V |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 25.22mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | Nylon |