Cinch Connectors Green Male Banana Plug, 4 mm Connector, Solder Termination, 15A, 1750V, Nickel Plating
- RS Stock No.:
- 886-1213
- Mfr. Part No.:
- 108-0304-001
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 886-1213
- Mfr. Part No.:
- 108-0304-001
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Colour | Green | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 1750V | |
| Connector Size | 4 mm | |
| Current Rating | 15A | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 37.69mm | |
| Type | Banana Plug | |
| Contact Material | Brass | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Colour Green | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 1750V | ||
Connector Size 4 mm | ||
Current Rating 15A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 37.69mm | ||
Type Banana Plug | ||
Contact Material Brass | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- US
Insulated Solderless Banana Plugs
Cinch Connectivity insulated solderless banana plugs have a tapered nylon insulating body and nickel-plated brass contact. The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life.
Dual contacts
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
