- RS Stock No.:
- 885-7463
- Mfr. Part No.:
- 105-2203-201
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7463
- Mfr. Part No.:
- 105-2203-201
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Horizontal Test Jacks with Formed Contact
Cinch Connectivity insulated horizontal Tip Jack Series test jacks have a nylon body and nickel-plated brass jacket, silver-plated brass contact with wrap-around beryllium copper spring.
Breakdown Voltage: 3500 VRMS
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
Current: 5 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Current Rating | 5A |
Connector Size | 2mm |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 11.1mm |
Type | Test Connector |
Contact Material | Beryllium Copper |
Insulation Material | Nylon |