Hirschmann Test & Measurement White Female Banana Socket, 2mm Connector, Solder Termination, 10A, 1000V ac/dc, Gold
- RS Stock No.:
- 787-2956
- Mfr. Part No.:
- 975454707
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 787-2956
- Mfr. Part No.:
- 975454707
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSEB 2600 G M3 Miniature 2mm Safety Sockets
Hirschmann test and measurement MSEB 2600 G M3 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body, threaded M3 contact and solder connection, the 2mm socket is unsprung. These MSEB 2600 G M3 series 2mm miniature test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of up to 8mm.
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
2mm unsprung socket
M3 Thread and solder termination
Contact resistance 5 mΩ
Current rating 10A
CAT III
2mm unsprung socket
M3 Thread and solder termination
Contact resistance 5 mΩ
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Length | 31mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |
- RS Stock No.:
- 787-2956
- Mfr. Part No.:
- 975454707
- Brand:
- Hirschmann Test & Measurement