- RS Stock No.:
- 645-8792
- Mfr. Part No.:
- T-375-16-R
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£7.064
(exc. VAT)
£8.477
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £7.064 | £35.32 |
50 - 120 | £6.846 | £34.23 |
125 - 245 | £6.648 | £33.24 |
250 + | £6.462 | £32.31 |
*price indicative |
- RS Stock No.:
- 645-8792
- Mfr. Part No.:
- T-375-16-R
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
T Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 125V |
Connector Size | 4 mm |
Current Rating | 10A |
Length | 38mm |
Type | Banana Socket |
Insulation Material | Phenol |
- RS Stock No.:
- 645-8792
- Mfr. Part No.:
- T-375-16-R
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP