Staubli Red Male Banana Plug, 4 mm Connector, Spring Terminal Termination, 32A, 1000V
- RS Stock No.:
- 893-5755
- Mfr. Part No.:
- 66.9171-22
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.72
(exc. VAT)
£14.06
(inc. VAT)
- RS Stock No.:
- 893-5755
- Mfr. Part No.:
- 66.9171-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Spring Terminal | |
| Voltage Rating | 1000V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Length | 41mm | |
| Contact Material | Brass | |
| Type | Banana Plug | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Male | ||
Termination Method Spring Terminal | ||
Voltage Rating 1000V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Length 41mm | ||
Contact Material Brass | ||
Type Banana Plug | ||
- COO (Country of Origin):
- DE
4mm Insulated Connecting Plug, CAT II, XVB-4 Series
Insulated 4 mm connecting plug, with brass multilam spring loaded contacts, and a rigid insulation sleeve and grip. These durable connecting plugs have a pitch of 19 mm, and are rated at 1000V - 32A, and CAT II rated, offered in red and black colours.
Features
19 mm pitch
4 mm multilam plugs
Rated at 1000V 32 A
CAT II
4 mm multilam plugs
Rated at 1000V 32 A
CAT II
Approvals
CE

