Mueller Electric Silver Male Banana Plug, 4 mm Connector, M3 Stud Termination, 36A, 5000V, Nickel Plating
- RS Stock No.:
- 888-4770
- Distrelec Article No.:
- 301-78-024
- Mfr. Part No.:
- BU-P72918
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
£12.84
(exc. VAT)
£15.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 420 unit(s) ready to ship
- Plus 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.284 | £12.84 |
| 100 - 490 | £1.22 | £12.20 |
| 500 - 990 | £1.156 | £11.56 |
| 1000 - 1990 | £1.092 | £10.92 |
| 2000 + | £1.028 | £10.28 |
*price indicative
- RS Stock No.:
- 888-4770
- Distrelec Article No.:
- 301-78-024
- Mfr. Part No.:
- BU-P72918
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Silver | |
| Gender | Male | |
| Termination Method | M3 Stud | |
| Voltage Rating | 5000V | |
| Current Rating | 36A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 15mm | |
| Contact Material | Brass | |
| Type | Banana Plug | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Silver | ||
Gender Male | ||
Termination Method M3 Stud | ||
Voltage Rating 5000V | ||
Current Rating 36A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 15mm | ||
Contact Material Brass | ||
Type Banana Plug | ||
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Related links
- Mueller Electric Silver Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Black Male Banana Plug 15A Nickel Plating
- Mueller Electric Red Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric Red Male Banana Plug 15A Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 5000V, Nickel Plating
- Mueller Electric White Male Banana Plug Solder Termination 5000V, Nickel Plating
- Mueller Electric Black Female Banana Socket Stud Termination 1000V, Nickel Plating
- Mueller Electric Red Female Banana Socket Stud Termination 1000V, Nickel Plating
